TAIYO YUDEN LB2518T221K

Inductor General Purpose Chip Wirewound 220uH 10% 796KHz Ferrite 0.04A 5.85Ohm DCR 1007 T/R
$ 0.057
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TAIYO YUDEN LB2518T221K.

IHS

Datasheet3 pages4 years ago

Farnell

Master Electronics

Taiyo Yuden SCT

_legacy Avnet

Inventory History

3 month trend:
+78.19%

CAD Models

Download TAIYO YUDEN LB2518T221K symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2003-12-15
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
LTB Date2026-03-31
LTD Date2026-03-31

Related Parts

TAIYO YUDENLB3218T221K
Inductor General Purpose Chip Wirewound 220uH 10% 796KHz Ferrite 0.08A 7.02Ohm DCR 1207 T/R
TAIYO YUDENCB2518T221K
Inductor Power Chip Wirewound 220uH 10% 796KHz Ferrite 0.18A 5.85Ohm DCR 1007 T/R

Descriptions

Descriptions of TAIYO YUDEN LB2518T221K provided by its distributors.

Inductor General Purpose Chip Wirewound 220uH 10% 796KHz Ferrite 0.04A 5.85Ohm DCR 1007 T/R
220 H Semi-Shielded Wirewound Inductor 40 mA 4.5Ohm 1007 (2518 Metric)
INDUCTOR, 220UH, 10%, 1007, 0.04A; Induc; INDUCTOR, 220UH, 10%, 1007, 0.04A; Inductance: 220µH; DC Resistance Max: 5.85ohm; Self Resonant Frequency: 5.5MHz; DC Current Rating: 40mA; Inductor Case / Package: 1007 ^2518 Metric]
Wirewound Inductor 220Uh 40Ma 10% 5.5Mhz; Core Material:Ferrite; Dc Current Rating:40Ma; Dc Resistance Max:4.5Ohm; Inductance:220Μh; Inductance Tolerance:± 10%; Inductor Case Style:1007; Leaded Process Compatible:No; No. Of Pins:2 Rohs Compliant: Yes |Taiyo Yuden LB2518T221K

Manufacturer Aliases

TAIYO YUDEN has several brands around the world that distributors may use as alternate names. TAIYO YUDEN may also be known as the following names:

  • TAIYO
  • TAIYO YUDE
  • TAI
  • TAIYO YUDEN CO LTD
  • TAIY
  • TAIYO YUDEN INC
  • TYO
  • TAIYO YUD
  • Taiyo Yuden (USA) Inc
  • Taiyo Yuden Components Div
  • Taiyo Yuden Europe GmbH
  • T-YUDEN
  • TAIYO YUDEN INVERT
  • Tayio Yuden
  • TAYOYUDEN
  • TAIYO YUDEN COMP
  • TAIYO YUDEN PTE LTD
  • Taiyo Yuden Company Limited
  • TAIYO YUDEN-XENTEK
  • TAIYO YUDEN (VA)
  • TAIYO YUDEN (USA)
  • TAIYO YUDEN (S) PT
  • TAIYO(RoHS)
  • TAIYO YUDEN EUROPE
  • TAIYO_YU

Part Number Aliases

This part may be known by these alternate part numbers:

  • LQ LB 2518T221K
  • LQLB2518T221K