TDK NLCV25T-R47M-PFR

Ind Power Unshielded Wirewound 470nH 20% 25.2MHz 5Q-Factor 1.34A 1008 Blister T/R
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK NLCV25T-R47M-PFR.

TDK

Datasheet10 pages8 years ago

IHS

Arrow Electronics

CAD Models

Download TDK NLCV25T-R47M-PFR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.117
Stock
22,520
22,868
Authorized Distributors
1
4
Inductance
470 nH
470 nH
Tolerance
20 %
20 %
Current Rating
1.34 A
1.34 A
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
96 mΩ
96 mΩ
Q Factor
5
-
Test Frequency
25.2 MHz
25.2 MHz

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2008-09-06
Lifecycle StatusNRND (Last Updated: 3 years ago)
LTB Date2026-03-31
LTD Date2026-09-30
Manufacturer Lifecycle StatusPRODUCTION (NOT RECOMMENDED FOR NEW DESIGN) (Last Updated: 3 years ago)

Related Parts

TAIYO YUDENCKP2016R47M-T
Inductor Power Chip Multi-Layer 0.47uH 20% 1MHz Ferrite 1.6A 0.075Ohm DCR 0806 T/R
TAIYO YUDENCKP2012NR47M-T
Inductor Power Chip Multi-Layer 0.47uH 20% 1MHz Ferrite 1.2A 0.08Ohm DCR 0805 T/R
Inductor Power Shielded Multi-Layer 0.47uH 20% 1MHz Ferrite 1.5A 0.08Ohm DCR 0805 T/R
Inductor Power Shielded Multi-Layer 0.47uH 20% 1MHz Ferrite 1.5A 0.08Ohm DCR 0806 T/R
TAIYO YUDENBRL2012TR47M
Inductor Power Chip Wirewound 0.47uH 20% 7.96MHz Ferrite 1.05A 0.117Ohm DCR 0805 T/R
General Purpose Inductor, 0.47uH, 20%, 1 Element, Ferrite-Core, Reflow soldering,, 3216/1206

Descriptions

Descriptions of TDK NLCV25T-R47M-PFR provided by its distributors.

Ind Power Unshielded Wirewound 470nH 20% 25.2MHz 5Q-Factor 1.34A 1008 Blister T/R
General Purpose Inductor, 0.47uH, 20%, 1 Element, Ferrite-Core, SMD, 1008
FIXED IND 470NH 1.34A 80 MOHM / Inductors for Decoupling Circuits Wound/For Current NLCV/NLC series
FIXED IND 470NH 1.34A 96MOHM SMD
SMD / SMT Inductors (Coils), L=0.47μH, L x W x T :
NLCV-PF 1008 (2520Metric) 0.098Lx0.079W 2.50mmx2.00mm 470nH
1.34A 470nH 卤20% 1008 Power Inductors ROHS
2.5Mm X 2Mm X 1.8Mm, -40 To +125 Degc, 1340Ma, 0.47 H, 96M/Tape And Reel Rohs Compliant: Yes |Tdk NLCV25T-R47M-PFR

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos