TDK NLCV25T-1R5M-PFR

Ind Power Unshielded Wirewound 1.5uH 20% 7.96MHz 10Q-Factor 890mA 1008 Blister T/R
$ 0.101
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK NLCV25T-1R5M-PFR.

TDK

Datasheet10 pages8 years ago

IHS

Inventory History

3 month trend:
+0.00%

CAD Models

Download TDK NLCV25T-1R5M-PFR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.101
$ 0.112
Stock
55,676
20,141
Authorized Distributors
3
2
Inductance
1.5 µH
1.5 µH
Tolerance
20 %
20 %
Current Rating
890 mA
890 mA
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
216 mΩ
216 mΩ
Q Factor
10
-
Test Frequency
7.96 MHz
7.96 MHz

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2008-09-06
Lifecycle StatusNRND (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (NOT RECOMMENDED FOR NEW DESIGN) (Last Updated: 3 years ago)

Related Parts

Inductor, ferrite,1.5Uh,20+% Tol,20-% Tol Rohs Compliant: Yes |Bourns, Inc. RLB0608-1R5ML
TAIYO YUDENCBC2016T1R5M
Inductor Power Chip Wirewound 1.5uH 20% 7.96MHz Ferrite 1A 0.195Ohm DCR 0806 T/R
TAIYO YUDENCB2016T1R5M
Inductor Power Chip Wirewound 1.5uH 20% 7.96MHz Ferrite 1A 0.143Ohm DCR 0806 T/R
TAIYO YUDENBRL2012T1R5M
Inductor Power Chip Wirewound 1.5uH 20% 7.96MHz Ferrite 0.75A 0.234Ohm DCR 0805 T/R
Inductor Power Unshielded Wirewound 1.5uH 20% 7.96MHz 10Q-Factor Ferrite 0.83A 0.143Ohm DCR 1210 T/R
Inductor Power Unshielded Wirewound 1.5uH 20% 7.96MHz 10Q-Factor Ferrite 830mA 143mOhm DCR 1210 Automotive T/R

Descriptions

Descriptions of TDK NLCV25T-1R5M-PFR provided by its distributors.

Ind Power Unshielded Wirewound 1.5uH 20% 7.96MHz 10Q-Factor 890mA 1008 Blister T/R
General Purpose Inductor, 1.5uH, 20%, 1 Element, Ferrite-Core, SMD, 1008
7.96MHz 80MHz 890mA 10@7.96MHz 1.5¦ÌH 216m¦¸ ¡À20% 1008 2.5mm*2mm*1.9mm
FIXED IND 1.5UH 890MA 216MOHM SM
SMD / SMT Inductors (Coils), L=1.5μH, L x W x T :
FIXED IND 1.5UH 890MA 216 MOHM
NLCV-PF 1008 (2520Metric) 0.098Lx0.079W 2.50mmx2.00mm 1.5muH

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos