TDK NLC565050T-220K-PF

Inductor Power Unshielded Wirewound 22uH 10% 2.52MHz 10Q-Factor Ferrite 480mA 430mOhm DCR 2220 Blister T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK NLC565050T-220K-PF.

TDK

Datasheet10 pages13 years ago

IHS

iiiC

Newark

CAD Models

Download TDK NLC565050T-220K-PF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2004-09-27
Lifecycle StatusObsolete (Last Updated: 3 years ago)
LTB Date2016-12-22
LTD Date2017-06-30
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 years ago)

Related Parts

TAIYO YUDENCB2518T220K
Inductor PowerChip Wirewound 22uH 10% 2.52MHz Ferrite 0.58A 0.65Ohm DCR 1007 T/R
Inductor Power Unshielded Wirewound 22uH 10% 2.52MHz 10Q-Factor Ferrite 370mA 900mOhm DCR 1812 T/R
Ind Chip Wirewound 22uH 10% 2.52MHz 10Q-Factor Ferrite 370mA 1812 T/R
TAIYO YUDENCBC3225T220KRV
Inductor Power Chip Wirewound 22uH 10% 100KHz Ferrite 0.5A 0.351Ohm DCR 1210 Automotive T/R
Ind RF Choke Bobbin Core 22uH 10% 2.52MHz 60Q-Factor Ferrite 410mA AXL T/R
TAIYO YUDENCB2016T220K
Ind Power Chip Wirewound 22uH 10% 2.52MHz Ferrite 370mA 0806 T/R

Descriptions

Descriptions of TDK NLC565050T-220K-PF provided by its distributors.

Inductor Power Unshielded Wirewound 22uH 10% 2.52MHz 10Q-Factor Ferrite 480mA 430mOhm DCR 2220 Blister T/R
FIXED IND 22UH 480MA 430MOHM SMD
General Purpose Inductor, 22uH, 10%, 1 Element, SMD, 2220
SMD / SMT Inductors (Coils), L=22μH, L x W x T :
INDUCTOR POWER 22UH 480MA 2220 SMD
卤10% SMD,5.6x5mm Power Inductors ROHS
WIREWOUND INDUCTOR, 22UH, 0.48A, 2220; Inductance:22µH; DC Resistance Max:0.43ohm; Self Resonant Frequency:13MHz; DC Current Rating:480mA; Inductor Case / Package:2220 [5650 Metric]; Product Range:NLC Series; Core Material:Ferrite

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • NLC565050T-220KPF
  • NLC565050T220KPF