TDK NLC453232T-560K-PF

Inductor Power Unshielded Wirewound 56uH 10% 2.52MHz 10Q-Factor Ferrite 240mA 2.2Ohm DCR 1812 T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK NLC453232T-560K-PF.

TDK

Datasheet7 pages6 years ago

IHS

HQonline

_legacy Avnet

Future Electronics

CAD Models

Download TDK NLC453232T-560K-PF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2005-08-31
Lifecycle StatusObsolete (Last Updated: 3 years ago)
LTB Date2022-03-31
LTD Date2022-09-30
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 years ago)

Related Parts

Inductor Power Unshielded Wirewound 56uH 10% 2.52MHz 10Q-Factor Ferrite 310mA 1Ohm DCR 2220 Blister T/R
Inductor Power Molded/Unshielded Wirewound 56uH 10% 100KHz 0.25A 1.56Ohm DCR 1812 T/R
Inductor Power Wirewound 56uH 10% 2.52MHz 50Q-Factor Ferrite 0.35A 1.2Ohm DCR RDL Bag
Inductor Power Wirewound 56uH 10% 2.52MHz 30Q-Factor Ferrite 1.5A 0.2Ohm DCR RDL Bag
Inductor General Purpose Chip Wirewound 56uH 10% 2.52MHz 50Q-Factor Ferrite 0.135A 5.5Ohm DCR 1812 T/R
TAIYO YUDENLHL08NB560K
Ind Power 56uH 10% 2.52MHz 40Q-Factor Ferrite 1.1A RDL Bulk

Descriptions

Descriptions of TDK NLC453232T-560K-PF provided by its distributors.

Inductor Power Unshielded Wirewound 56uH 10% 2.52MHz 10Q-Factor Ferrite 240mA 2.2Ohm DCR 1812 T/R
Fixed Inductor 1812 56µH ±10% 240mA 2.2Ω 11MHz 10@2.52MHz
NLC Series 1812 56 uH ±10 % 240 mA 2.2 Ohm SMT Molded Wirewound Inductor
General Purpose Inductor, 56uH, 10%, 1 Element, Ferrite-Core, SMD, 1813
Inductor, Power Line, 56Uh, 1812; Inductor Type:Power; Series:Nlc453232; Inductance:56Μh; Tolerance, Inductance:±10%; Resistance:2.2Ohm; Current, Dc Max:240Ma; Frequency, Resonant:11Mhz; Case Style:453232; Q Factor:10 Rohs Compliant: Yes |Tdk NLC453232T-560K-PF

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • NLC453232T-560K-PF.