TDK MPZ2012S331AT

Ferrite Beads Multi-Layer Power 330Ohm 25% 100MHz 2.5A 50mOhm DCR 0805 T/R
$ 0.064
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK MPZ2012S331AT.

IHS

Datasheet23 pages13 years ago

Newark

TME

iiiC

Inventory History

3 month trend:
+900%

CAD Models

Download TDK MPZ2012S331AT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.064
$ 0.035
$ 0.035
Stock
74,860
5,470,715
5,470,715
Authorized Distributors
4
6
6
Inductance
-
-
-
Tolerance
25 %
25 %
25 %
Current Rating
2.5 A
2.5 A
2.5 A
Shielding
-
-
-
DC Resistance (DCR)
50 mΩ
50 mΩ
50 mΩ
Q Factor
-
-
-
Test Frequency
-
100 MHz
100 MHz

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of TDK MPZ2012S331AT provided by its distributors.

Ferrite Beads Multi-Layer Power 330Ohm 25% 100MHz 2.5A 50mOhm DCR 0805 T/R
Ferrite Chip, 1 Function(s), 2.5A, EIA STD PACKAGE SIZE 0805, 2 PIN
Ferrite Chip Bead 330 Ohm 2.5A 0.05 Ohm Multi-Layer 2-Pin 0805 T/R
Avnet Japan
2.5A 50m¦¸ 0805 2.2mm*1.25mm*1.45mm
MPZ2012 330R 2,5A 25% Rdc=0,05R

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • MPZ2012S331A-T