TDK MPZ1608Y221BTA00

Ferrite Beads Multi-Layer Power 220Ohm 25% 100MHz 1.5A 0.1Ohm DCR 0603 T/R
$ 0.03
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK MPZ1608Y221BTA00.

Future Electronics

Datasheet7 pages7 years ago

TME

element14 APAC

Inventory History

3 month trend:
-36.24%

CAD Models

Download TDK MPZ1608Y221BTA00 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2013-12-04
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Ferrite Beads Multi-Layer 220Ohm 25% 100MHz 1.4A 100mOhm DCR 0603 Paper T/R
Ferrite Beads Multi-Layer 220Ohm 25% 100MHz 1.4A 0.1Ohm DCR 0603 Automotive T/R
Ferrite Beads Multi-Layer 220Ohm 25% 100MHz 1.4A 0.1Ohm DCR 0402 T/R
Ferrite Beads Multi-Layer 180Ohm 25% 100MHz 1.5A 90mOhm DCR 0603 Paper T/R
TAIYO YUDENBKP1608HS181-T
Ferrite Beads Multi-Layer Power 180Ohm 25% 100MHz 1.5A 0.075Ohm DCR 0603 T/R
TAIYO YUDENBKP1608HS271-T
Ferrite Beads Multi-Layer Power 270Ohm 25% 100MHz 1.2A 0.11Ohm DCR 0603 T/R

Descriptions

Descriptions of TDK MPZ1608Y221BTA00 provided by its distributors.

Ferrite Beads Multi-Layer Power 220Ohm 25% 100MHz 1.5A 0.1Ohm DCR 0603 T/R
100m惟 卤25% 220惟@100MHz 0603 Ferrite Beads ROHS
FERRITE CHIP BEAD, 1608, 0.1 OHM, 1.5A; Available until stocks are exhausted Alternative available
FERRITE BEAD, 0.1OHM, 1.5A, 0603; Ferrite Bead Case / Package:0603 [1608 Metric]; Impedance:220ohm; DC Current Rating:1.5A; Product Range:MPZ Series; DC Resistance Max:100mohm; Impedance Tolerance:± 25%; Product Length:1.6mm RoHS Compliant: Yes

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • MPZ1608Y221BTA00.