TDK MPZ1608S260ATAH0

Ferrite Beads Multi-Layer Power 26Ohm 25% 100MHz 6A 0.007Ohm DCR 0603 T/R
$ 0.026
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK MPZ1608S260ATAH0.

TDK

Datasheet7 pages7 years ago

TME

Upverter

element14 APAC

Inventory History

3 month trend:
-7.61%

CAD Models

Download TDK MPZ1608S260ATAH0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Ferrite Beads Multi-Layer 26Ohm 25% 100MHz 6A 7mOhm DCR 0603 Paper T/R
TAIYO YUDENFBMJ1608HM230NT
Ferrite Beads Power Chip 23Ohm 30% 100MHz 4A 0.007Ohm DCR 0603 T/R
TAIYO YUDENFBMJ1608HS280NT
Ferrite Beads Power Chip 28Ohm 30% 100MHz 4A 0.007Ohm DCR 0603 Automotive T/R
TAIYO YUDENFBMJ1608HS280NTV
Ferrite Beads Power Chip 28Ohm 30% 100MHz 4A 0.007Ohm DCR 0603 Automotive T/R
Ferrite Beads Multi-Layer 22Ohm 25% 100MHz 6A 9mOhm DCR 0805 Paper T/R

Descriptions

Descriptions of TDK MPZ1608S260ATAH0 provided by its distributors.

Ferrite Beads Multi-Layer Power 26Ohm 25% 100MHz 6A 0.007Ohm DCR 0603 T/R
FERRITE CHIP BEAD, 1608, 0.007 OHM, 6A; Available until stocks are exhausted
MPZ Series 0603 26 Ohm ±25% 0.007 Ohm DCR SMT Power Line Chip Bead
10mΩ ±25% 26Ω@100MHz 0603 Ferrite Beads ROHS
7m惟 卤25% 26惟@100MHz 0603 Ferrite Beads ROHS
FERRITE BEAD, 7000UOHM, 6A, 0603; Ferrite Bead Case / Package:0603 [1608 Metric]; Impedance:26ohm; DC Current Rating:6A; Product Range:MPZ Series; DC Resistance Max:7000µohm; Impedance Tolerance:± 25%; Product Length:1.6mm RoHS Compliant: Yes

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • MPZ1608S260ATAH0.