TDK MMZ2012Y121BT000

Ind Chip Bead Multi-Layer 120Ohm 25% 100MHz Ferrite 800mA 0805 Punched Paper T/R
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK MMZ2012Y121BT000.

TDK

Datasheet7 pages6 years ago

IHS

Newark

Future Electronics

CAD Models

Download TDK MMZ2012Y121BT000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.04
Stock
37,320
624,917
Authorized Distributors
2
1
Impedance
120 Ω
120 Ω
Test Frequency
100 MHz
100 MHz
Current Rating
800 mA
800 mA
DC Resistance (DCR)
120 mΩ
120 mΩ
Number of Lines
-
1

Supply Chain

Lifecycle StatusEOL (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusEOL ANNOUNCED (Last Updated: 3 years ago)

Related Parts

TAIYO YUDENFBMH1608HL121-T
Ferrite Beads Power Chip 120Ohm 25% 100MHz 1.2A 0.13Ohm DCR 0603 T/R
TAIYO YUDENBKP1005HS121-T
Ferrite Beads Multi-Layer Power 120Ohm 25% 100MHz 1A 0.14Ohm DCR 0402 T/R
Ferrite Beads Multi-Layer 120Ohm 25% 100MHz 0.8A 0.12Ohm DCR 0805 T/R
Ferrite Beads Multi-Layer 120Ohm 25% 100MHz 0.8A 0.12Ohm DCR 0805 T/R
TAIYO YUDENBKP0603HS121-T
Ferrite Beads Multi-Layer Power 120Ohm 25% 100MHz 0.85A 0.15Ohm DCR 0201 T/R
Ferrite Beads Multi-Layer 120Ohm 25% 100MHz 700mA 130mOhm DCR 0402 Paper T/R

Descriptions

Descriptions of TDK MMZ2012Y121BT000 provided by its distributors.

Ind Chip Bead Multi-Layer 120Ohm 25% 100MHz Ferrite 800mA 0805 Punched Paper T/R
Ferrite Beads Multi-Layer 120Ohm 25% 100MHz 0.8A 0.12Ohm DCR 0805 T/R
FERRITE BEAD MULTI-LAYER 120 OHM 25% 0805 SMD
FERRITE BEAD, 0.12OHM, 800MA, 0805; Ferrite Case Style: 0805 [2012 Metric]; Impedance @ 100MHz: 120ohm; DC Current Rating: 800mA; Product Range: MMZ Series; DC Resi; Available until stocks are exhausted Alternative available

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • MMZ2012Y121BT000.