
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 445-MMZ2012S800AT000CT-ND | 187,660 | Cut Tape | |||||||||
| Onlinecomponents.com | MMZ2012S800AT000 | 650 | 4K | Bulk | ||||||||
| TTI Asia | MMZ2012S800AT000 | Contact | 3h | |||||||||
| Farnell | MMZ2012S800AT000 | 0 | 10 | Cut Tape | 11h | |||||||
| element14 APAC | MMZ2012S800AT000 | 0 | 10 | Cut Tape | 1d |
Download TDK MMZ2012S800AT000 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | |||
Footprint | Download | ||
SymbolFootprint | Download |
Descriptions of TDK MMZ2012S800AT000 provided by its distributors.
TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names: