Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TDK MMZ2012R600A

Ferrite Beads Multi-Layer 60Ohm 25% 100MHz 1A 100mOhm DCR 0805 T/R
$ 0.022
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK MMZ2012R600A.

Inventory History

3 month trend:
+0.00%

CAD Models

Download TDK MMZ2012R600A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2006-10-22
Lifecycle StatusObsolete (Last Updated: 2 years ago)
LTB Date2024-06-30
LTD Date2024-12-30

Related Parts

Ferrite Beads Multi-Layer 60Ohm 25% 100MHz 1.2A 0.1Ohm DCR 0603 T/R
Ferrite Beads Multi-Layer 60Ohm 25% 100MHz 0.8A 0.1Ohm DCR 0603 T/R
Ferrite Beads Multi-Layer 60Ohm 25% 100MHz 1A 0.1Ohm DCR 0805 T/R
Ferrite Beads FERRITE BEAD 70 OHM 0402 1LN
Ferrite Beads Multi-Layer 60Ohm 25% 100MHz 800mA 130mOhm DCR 0805 Paper T/R
TAIYO YUDENBK2125HS750-T
Ferrite Beads Multi-Layer 75Ohm 25% 100MHz 1A 0.1Ohm DCR 0805 T/R

Descriptions

Descriptions of TDK MMZ2012R600A provided by its distributors.

Ferrite Beads Multi-Layer 60Ohm 25% 100MHz 1A 100mOhm DCR 0805 T/R
Ind Chip Bead 60Ohm 25% 100MHz Ferrite 1A 0805
Ferrite Beads Ferrite Chip Beads
Ferrite Chip, 1 Function(s), 1A, 2 Pin(s)
FERRITE CHIP BEAD, SMD, 60ohm, 1A; Imped; FERRITE CHIP BEAD, SMD, 60ohm, 1A; Impedance:60ohm; Frequency Range:10MHz to 200MHz; DC Resistance Max:0.1ohm; DC Current Rating:1A; Ferrite Mounting:SMD; Ferrite Case Style:0805 / 2012; Series:MMZ

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • TDK SEMICONDUCTOR
  • FORD
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • MMZ2012R600A.