TDK MMZ1608Y121BTA00

Ferrite Beads Multi-Layer 120Ohm 25% 100MHz 0.5A 0.2Ohm DCR 0603 T/R
$ 0.022
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK MMZ1608Y121BTA00.

ODG (Origin Data Global)

Datasheet9 pages5 years ago

TME

Inventory History

3 month trend:
-22.13%

CAD Models

Download TDK MMZ1608Y121BTA00 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.022
$ 0.03
Stock
931,675
522,781
Authorized Distributors
6
6
Impedance
120 Ω
120 Ω
Test Frequency
100 MHz
100 MHz
Current Rating
500 mA
500 mA
DC Resistance (DCR)
200 mΩ
200 mΩ
Number of Lines
-
1

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Ind Chip Bead Multi-Layer 220Ohm 25% 100MHz Ferrite 600mA 0805 T/R
Ferrite Beads Multi-Layer 22Ohm 25% 100MHz 600mA 200mOhm DCR 0603 Paper T/R
Ind Chip Bead Multi-Layer 300Ohm 25% 100MHz Ferrite 600mA 0805 Punched Paper T/R
TAIYO YUDENBK2125HM241-T
Ferrite Beads Multi-Layer 240Ohm 25% 100MHz 0.6A 0.2Ohm DCR 0805 T/R
Ferrite Beads Multi-Layer 300Ohm 25% 100MHz 600mA 200mOhm DCR 0805
Ferrite Beads Multi-Layer 70Ohm 100MHz 600mA 150mOhm DCR 0402 Paper T/R

Descriptions

Descriptions of TDK MMZ1608Y121BTA00 provided by its distributors.

Ferrite Beads Multi-Layer 120Ohm 25% 100MHz 0.5A 0.2Ohm DCR 0603 T/R
200m惟 卤25% 120惟@100MHz 0603 Ferrite Beads ROHS
Chip Beads, |Z|=120Ω at 100MHz, L x W x T :
500mA 120¦¸@100MHz 200m¦¸ 0603 1.6mm*800¦Ìm*950¦Ìm
Ferrite Chip, 1 Function(s), 0.5A, 2 Pin(s)
FERRITE CHIP 120 OHM 500MA 0603
FERRITE BEAD, 120 OHM, 500mA, 0603; Ferrite Bead Case / Package:0603 [1608 Metric]; Impedance:120ohm; DC Current Rating:500mA; Product Range:MMZ Series; DC Resistance Max:200mohm; Impedance Tolerance:± 25%; Product Length:1.6mm RoHS Compliant: Yes

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • MMZ1608Y121BTA00.