TDK MMZ1608S601AT

Ferrite Beads Multi-Layer 600Ohm 25% 100MHz 500mA 350mOhm DCR 0603 T/R
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK MMZ1608S601AT.

IHS

Datasheet33 pages13 years ago

Newark

Future Electronics

CAD Models

Download TDK MMZ1608S601AT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.022
$ 0.022
Stock
26,260
6,403,389
6,403,389
Authorized Distributors
0
6
6
Inductance
-
-
-
Tolerance
25 %
25 %
25 %
Current Rating
500 mA
500 mA
500 mA
Shielding
-
-
-
DC Resistance (DCR)
350 mΩ
350 mΩ
350 mΩ
Q Factor
-
-
-
Test Frequency
-
100 MHz
100 MHz

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of TDK MMZ1608S601AT provided by its distributors.

Ferrite Beads Multi-Layer 600Ohm 25% 100MHz 500mA 350mOhm DCR 0603 T/R
Chip Beads For Signal Line 600±25%Ω at 100MHz SMD
MMZ1608S 600R 500mA Rdc=0,4R
Ferrite Chip, 1 Function(s), 0.5A, 2 Pin(s)

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos