TDK MMZ1608Q601BTA00

Ferrite Beads Multi-Layer 600Ohm 25% 100MHz 0.2A 0.8Ohm DCR 0603 T/R
$ 0.031
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK MMZ1608Q601BTA00.

IHS

Datasheet9 pages5 years ago

element14 APAC

Inventory History

3 month trend:
-39.35%

CAD Models

Download TDK MMZ1608Q601BTA00 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.031
$ 0.022
$ 0.022
Stock
164,010
6,308,796
6,308,796
Authorized Distributors
6
6
6
Impedance
600 Ω
600 Ω
600 Ω
Test Frequency
100 MHz
100 MHz
100 MHz
Current Rating
200 mA
500 mA
500 mA
DC Resistance (DCR)
800 mΩ
350 mΩ
350 mΩ
Number of Lines
-
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2013-12-04
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

TAIYO YUDENBK1608HM601-T
Ferrite Beads Multi-Layer 600Ohm 25% 100MHz 0.25A 0.6Ohm DCR 0603 T/R
Ferrite Beads Multi-Layer 600Ohm 25% 100MHz 250mA 850mOhm DCR 0201 Paper T/R
TAIYO YUDENBK0603TM601-T
Ferrite Beads Multi-Layer 600Ohm 25% 100MHz 250mA 850mOhm DCR 0201 T/R
TAIYO YUDENBK1005HS601-T
Ferrite Beads Multi-Layer 600Ohm 25% 100MHz 0.3A 0.55Ohm DCR 0402 T/R
Ferrite Beads Multi-Layer 600Ohm 25% 100MHz 0.25A 0.54Ohm DCR 0402 T/R
Ferrite Beads Multi-Layer 600Ohm 25% 100MHz 200mA 650mOhm DCR 0603 Paper T/R

Descriptions

Descriptions of TDK MMZ1608Q601BTA00 provided by its distributors.

Ferrite Beads Multi-Layer 600Ohm 25% 100MHz 0.2A 0.8Ohm DCR 0603 T/R
Ind Chip Bead Multi-Layer 600Ohm 25% 100MHz Ferrite 200mA 0603 Punched Paper T/R
Avnet Japan
800m惟 卤25% 600惟@100MHz 0603 Ferrite Beads ROHS
Chip Beads, |Z|=600Ω at 100MHz, L x W x T :
FERRITE CHIP BEAD, 1608, 0.8 OHM, 0.2A;
200mA 600¦¸@100MHz 800m¦¸ 0603 1.6mm*800¦Ìm*950¦Ìm
Ferrite Chip, 1 Function(s), 0.2A, 2 Pin(s)

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • MMZ1608Q601BTA00.