TDK MMZ1005Y102CT000

Ferrite Beads Multi-Layer 1KOhm 25% 100MHz 0.2A 0.7Ohm DCR 0402 T/R
$ 0.025
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK MMZ1005Y102CT000.

TDK

Datasheet7 pages7 years ago

TME

Newark

Farnell

Future Electronics

Inventory History

3 month trend:
-39.82%

CAD Models

Download TDK MMZ1005Y102CT000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2009-03-27
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

TAIYO YUDENBK1005HM102-T
Ferrite Beads Multi-Layer 1KOhm 25% 100MHz 0.15A 0.7Ohm DCR 0402 T/R
TAIYO YUDENBK1608HM102-T
Ferrite Beads Multi-Layer 1KOhm 25% 100MHz 0.2A 0.7Ohm DCR 0603 T/R
TAIYO YUDENBKH1005LM102-T
EMI Filter Beads, Chips & Arrays FERRITE BEAD HI TEMP 0402 1000 OHM 25%TOL
Ferrite Beads Multi-Layer 1KOhm 25% 100MHz 200mA 900mOhm DCR 0402 Paper T/R
Samsung Electro-MechanicsCIM05U102NC
Ferrite Beads Multi-Layer 1KOhm 25% 100MHz 0.2A 1Ohm DCR 0402 T/R
Ferrite Beads Multi-Layer 1KOhm 25% 100MHz 0.2A 0.75Ohm DCR 0402 T/R

Descriptions

Descriptions of TDK MMZ1005Y102CT000 provided by its distributors.

Ferrite Beads Multi-Layer 1KOhm 25% 100MHz 0.2A 0.7Ohm DCR 0402 T/R
MMZ Series 0402 1 kOhm 200 mA 700 mOhm DCR SMT Signal Line Chip Bead
TDK MMZ1005Y102CT000 FERRITE BEAD, 1 KOHM, 200mA, 0402
700m惟 卤25% 1k惟@100MHz 0402 Ferrite Beads ROHS
FERRITE BEAD, 1 KOHM, 200mA, 0402; Ferri; FERRITE BEAD, 1 KOHM, 200mA, 0402; Ferrite Case Style: 0402 ^1005 Metric]; DC Current Rating: 200mA; Product Range: MMZ Series; DC Resistance Max: 0.7ohm; Impedance Tolerance: ± 25%; Automotive Qualification Standard: -; Impedance: 1kohm

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • MMZ1005Y102CT000.