TDK MMZ1005S601ETD25

600 Ohms 100 MHz 1 Signal Line Ferrite Bead 0402 (1005 Metric) 300mA 650mOhm
$ 0.072
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK MMZ1005S601ETD25.

IHS

Datasheet5 pages7 years ago

Future Electronics

Inventory History

3 month trend:
-23.31%

CAD Models

Download TDK MMZ1005S601ETD25 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.072
$ 0.062
$ 0.062
Stock
114,491
552,050
552,050
Authorized Distributors
6
6
6
Impedance
600 Ω
600 Ω
600 Ω
Test Frequency
100 MHz
100 MHz
100 MHz
Current Rating
300 mA
300 mA
300 mA
DC Resistance (DCR)
650 mΩ
800 mΩ
800 mΩ
Number of Lines
1
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2013-12-05
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Ferrite Beads Multi-Layer 600Ohm 25% 100MHz 200mA 650mOhm DCR 0603 Paper T/R
Ferrite Beads Multi-Layer 600Ohm 25% 100MHz 200mA 650mOhm DCR 0402 Paper T/R
Ferrite Beads Multi-Layer 600Ohm 25% 100MHz 0.2A 0.65Ohm DCR 0402 Automotive T/R
TAIYO YUDENBK1005HM601-T
Ferrite Beads Multi-Layer 600Ohm 25% 100MHz 0.25A 0.5Ohm DCR 0402 T/R
TAIYO YUDENBK1005HS601-T
Ferrite Beads Multi-Layer 600Ohm 25% 100MHz 0.3A 0.55Ohm DCR 0402 T/R
TAIYO YUDENBK1608HM601-T
Ferrite Beads Multi-Layer 600Ohm 25% 100MHz 0.25A 0.6Ohm DCR 0603 T/R

Descriptions

Descriptions of TDK MMZ1005S601ETD25 provided by its distributors.

600 Ohms 100 MHz 1 Signal Line Ferrite Bead 0402 (1005 Metric) 300mA 650mOhm
Ferrite Beads 0402 600ohms 300mA Signal Line AEC-Q200
650m惟 卤25% 600惟@100MHz 0402 Ferrite Beads ROHS
FERRITE BEAD, 600 OHM, 0.3A, 0402;
Chip Beads, |Z|=600Ω at 100MHz, L x W x T :
300mA 600¦¸@100MHz 650m¦¸ 0402 1mm*500¦Ìm*550¦Ìm
Ferrite Chip, 1 Function(s), 0.3A, 2 Pin(s)
1Mm X 0.5Mm X 0.5Mm, -55 To +125 Degc, 300Ma, 600 , 650M/Tape And Reel Rohs Compliant: Yes |Tdk MMZ1005S601ETD25

Images

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos