TDK MLZ2012N150L

Inductor Multilayer 15UH 0805

Price and Stock

DistributorSKUMinPkg
North Star MicroNS-MLZ2012N150LContact
>1wk

CAD Models

Download TDK MLZ2012N150L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Inductor Power Shielded Multi-Layer 15uH 20% 2MHz Ferrite 0.25A 1.235Ohm DCR 0805 T/R
Inductor Power Shielded Multi-Layer 15uH 20% 2MHz Ferrite 250mA 1.235Ohm DCR 0805 T/R
General Purpose Inductor, 15uH, 20%, 1 Element, Ferrite-Core, SMD, 0805
TAIYO YUDENNRH3012T150MN
Inductor Power Shielded Wirewound 15uH 20% 100KHz Ferrite 0.57A 0.54Ohm DCR 1212 T/R
TAIYO YUDENNRS4018T150MDGJ
Inductor Power Shielded Wirewound 15uH 20% 100KHz Ferrite 0.85A 0.252Ohm DCR 1515 T/R
TAIYO YUDENNRS5020T150MMGJ
Inductor Power Shielded Wirewound 15uH 20% 100KHz Ferrite 1.2A 0.198Ohm DCR T/R

Descriptions

Descriptions of TDK MLZ2012N150L provided by its distributors.

INDUCTOR MULTILAYER 15UH 0805
MULTILAYER INDUCTOR FOR POWER LINE

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • MLZ2012N150L.