TDK MLZ2012M4R7HT

General Purpose Inductor, 4.7uH, 20%, 1 Element, Ferrite-Core, SMD, 0805
$ 0.644
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK MLZ2012M4R7HT.

IHS

Datasheet25 pages13 years ago

TME

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.644
$ 0.051
$ 0.051
Stock
3,579
887,011
887,011
Authorized Distributors
1
6
6
Inductance
4.7 µH
4.7 µH
4.7 µH
Tolerance
20 %
20 %
20 %
Current Rating
-
400 mA
400 mA
Shielding
Shielded
Shielded
Shielded
DC Resistance (DCR)
340 mΩ
442 mΩ
442 mΩ
Q Factor
-
-
-
Test Frequency
2 MHz
2 MHz
2 MHz

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2011-11-29
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of TDK MLZ2012M4R7HT provided by its distributors.

General Purpose Inductor, 4.7uH, 20%, 1 Element, Ferrite-Core, SMD, 0805
2MHz 50MHz 300mA 4.7¦ÌH 442m¦¸ ¡À20% 0805 2.2mm*1.45mm
MLZ2012M 4,7uH 400mA 20% MLT

Images

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos