TDK MLZ2012A3R3WT

General Purpose Inductor, 3.3uH, 20%, 1 Element, Ferrite-Core, SMD, 0805
Obsolete

Submit Request for Quote

Unfortunately we do not know of any distributors for MLZ2012A3R3WT. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK MLZ2012A3R3WT.

IHS

Datasheet25 pages13 years ago

Newark

Alternate Parts

Price @ 1000
$ 0.034
$ 0.034
Stock
0
746,493
746,493
Authorized Distributors
0
6
6
Inductance
3.3 µH
3.3 µH
3.3 µH
Tolerance
20 %
20 %
20 %
Current Rating
-
450 mA
450 mA
Shielding
Shielded
Shielded
Shielded
DC Resistance (DCR)
340 mΩ
442 mΩ
442 mΩ
Q Factor
-
-
-
Test Frequency
10 MHz
10 MHz
10 MHz

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of TDK MLZ2012A3R3WT provided by its distributors.

General Purpose Inductor, 3.3uH, 20%, 1 Element, Ferrite-Core, SMD, 0805
INDUCTOR, SHIELDED, 3.3UH, 20%
INDUCTOR, SHIELDED, 3.3UH, 20%; Product Range:TDK - MLZ2012 Series Magnetic Shielded Inductors; Inductance:3.3µH; Inductance Tolerance:± 20%; DC Resistance Max:0.34ohm; DC Current Rating:200mA; Self Resonant Frequency:90MHz; Q Test Frequency:10MHz; Inductor Case Style:1608; Core Material:Ferrite; SVHC:No SVHC (18-Jun-2012)

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos