TDK MLZ1005M1R0WT

Ind Power Shielded Multi-Layer 1uH 20% 2MHz Ferrite 450mA 0402 Punched Paper T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK MLZ1005M1R0WT.

IHS

Datasheet25 pages13 years ago

Newark

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.061
Stock
1
1,101,538
Authorized Distributors
1
6
Inductance
1 µH
1 µH
Tolerance
20 %
20 %
Current Rating
-
450 mA
Shielding
Shielded
Shielded
DC Resistance (DCR)
350 mΩ
455 mΩ
Q Factor
-
-
Test Frequency
2 MHz
2 MHz

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2010-02-25
Lifecycle StatusObsolete (Last Updated: 3 months ago)

Descriptions

Descriptions of TDK MLZ1005M1R0WT provided by its distributors.

Ind Power Shielded Multi-Layer 1uH 20% 2MHz Ferrite 450mA 0402 Punched Paper T/R
Avnet Japan
General Purpose Inductor, 1uH, 20%, 1 Element, Ferrite-Core, SMD, 0402, CHIP, 0402, HALOGEN FREE AND ROHS COMPLIANT
Inductor, 1Uh, 20%, 170Mhz; Inductance:1Μh; Product Range:Mlz Series; Dc Current Rating:450Ma; High Frequency Inductor Case:0402 [1005 Metric]; Inductor Construction:Multilayer; Dc Resistance Max:0.35Ohm; Inductance Tolerance:± 20%; Rohs Compliant: Yes |Tdk MLZ1005M1R0WT

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos