
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| TTI | MLK1005SR10JT000 | 0 | 10K | Tape & Reel | 2d | |||||||
| Win Source | WS-MLK1005SR10JT000 | 4,070 | 345 | 1h | ||||||||
| Worldway Electronics | MLK1005SR10JT000 | 19,936 | 7 | Tape & Reel | 1d | |||||||
| UnikeyIC | MLK1005SR10JT000 | 2,629 | 215 | Tape & Reel | 7h | |||||||
| Chipsmall Limited | MLK1005SR10JT000 | 1,000,000 | 1 | 19h |
Download TDK MLK1005SR10JT000 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | |||
SymbolFootprint | Download |
Descriptions of TDK MLK1005SR10JT000 provided by its distributors.
TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names: