TDK MLK1005SR10J

Inductor RF Chip Unshielded Multi-Layer 100nH 5% 100MHz 6Q-Factor Ceramic 100mA 2.2Ohm DCR 0402 T/R
Obsolete

Price and Stock

DistributorSKUMinPkg
TTIMLK1005SR10J010KTape & Reel
2d
Classic ComponentsMLK1005SR10J5,154
13h
North Star MicroNS-MLK1005SR10JContact
>1wk

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK MLK1005SR10J.

IHS

Datasheet0 pages0 years ago

Newark

Future Electronics

_legacy Avnet

Arrow Electronics

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date1999-07-22
Lifecycle StatusObsolete (Last Updated: 4 weeks ago)
LTB Date2026-03-31
LTD Date2026-06-30

Related Parts

Inductor RF Multi-Layer 0.1uH 5% 100MHz 8Q-Factor Ceramic 0.1A 1.5Ohm DCR 0402 T/R
Inductor RF Chip Unshielded Thick Film 0.1uH 5% 300MHz 6Q-Factor 0.08A 8.05Ohm DCR 0201 T/R
Inductor RF Chip Thin Film 100nH 5% 300MHz 8Q-Factor 80mA 10Ohm DCR 0201 Paper T/R
General Purpose Inductor, 0.091uH, 5%, 1 Element, Film-Core, Reflow soldering, 0603/0201

Descriptions

Descriptions of TDK MLK1005SR10J provided by its distributors.

Inductor RF Chip Unshielded Multi-Layer 100nH 5% 100MHz 6Q-Factor Ceramic 100mA 2.2Ohm DCR 0402 T/R
General Purpose Inductor, 0.1uH, 5%, 1 Element, Ceramic-Core, SMD, 0402
HIGH FREQUENCY IND, 100NH,100MA,5%,1.9GHz
INDUCTOR MULTILAYER 100NH 0402
HIGH FREQUENCY IND, 100NH,100MA,5%,1.9GHz, FULL REEL; Product Range:MLK Series; Inductance:100nH; DC Current Rating:100mA; High Frequency Inductor Case:0402 ^1005 Metric]; Inductor Construction:Multilayer; DC Resistance Max:2.2ohm

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • MLK1005SR10J.