TDK MLK1005S8N2D

Ind RF Chip Unshielded Multi-Layer 8.2nH 0.5nH 100MHz 7Q-Factor 350mA 0402
$ 0.029
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK MLK1005S8N2D.

IHS

Datasheet0 pages0 years ago

JRH Electronics

element14 APAC

Future Electronics

element14

Inventory History

3 month trend:
+0.00%

CAD Models

Download TDK MLK1005S8N2D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date1999-07-22
Lifecycle StatusObsolete (Last Updated: 4 weeks ago)
LTB Date2026-03-31
LTD Date2026-06-30

Related Parts

General Purpose Inductor, 0.0082uH, 5%, 1 Element, Ceramic-Core, SMD, 0805
TAIYO YUDENHK10058N2J-T
General Purpose Inductor, 0.0082uH, 5%, 1 Element, Ferrite-Core, SMD, 0402
TAIYO YUDENHK10058N2J-TV
Multilayer Inductor, 8.2 nH, 210 Milliohm, ± 5%, 4.9 GHz, 380 mA, 0402 [1005 Metric]
Inductor RF Chip Multi-Layer 8.2nH 5% 100MHz 8Q-Factor Air 300mA 330mOhm DCR 0402 Paper T/R
Inductor RF Multi-Layer 0.0082uH 5% 100MHz 10Q-Factor Ceramic 0.3A 0.33Ohm DCR 0603 T/R
Inductor RF Multi-Layer 0.0082uH 5% 100MHz 8Q-Factor Ceramic 0.25A 0.28Ohm DCR 0402 T/R

Descriptions

Descriptions of TDK MLK1005S8N2D provided by its distributors.

Ind RF Chip Unshielded Multi-Layer 8.2nH 0.5nH 100MHz 7Q-Factor 350mA 0402
General Purpose Inductor, 0.0082uH, 6.098%, 1 Element, Ceramic-Core, SMD, 0402
INDUCTOR, 8.2NH, 0402, HI FREQUENCY; Inductance: 8.2nH; Product Range: MLK Series; DC Current Rating: 350mA; High Frequency Inductor Case: 0402 [1005 Metric]; Inductor Construction: Multilayer; DC Resistance Max: 0.38ohm; Indu
INDUCTOR, HI FREQUENCY, 8.2NH, 0402; Inductance:8.2nH; Inductance Tolerance:± 0.5nH; DC Resistance Max:0.38ohm; DC Current Rating:350mA; Self Resonant Frequency:6GHz; Core Material:Ceramic; Inductor Case Style:0402; No. of Pins:2; MSL:MSL 2 - 1 year; Core Material:Ceramic; DC Current Max:350mA; Inductor Type:Multilayer; Package / Case:1005; Q @ Vr F:7; Q Factor @ Frequency:7 @ 100MHz; Resistance:0.21ohm; Resonant Frequency:6GHz

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • MLK1005S8N2D.