| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 118-CE201210-8N2JCT-ND | 28,662 | 1 | Cut Tape | ||||||||
| Newark | CE201210-8N2J | 0 | 20K | Tape & Reel | ||||||||
| Onlinecomponents.com | CE201210-8N2J | 0 | 4K | Bulk | ||||||||
| Avnet | CE201210-8N2J | 0 | 20K | 3d | ||||||||
| RS (Formerly Allied Electronics) | CE201210-8N2J | 0 | 20K | Bulk | 8h |
Download Bourns CE201210-8N2J symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | Download | ||
SymbolFootprint | Download |
Descriptions of Bourns CE201210-8N2J provided by its distributors.
Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names: