TDK MLK0603L6N8J

INDUCTOR, 6.8NH, 200mA, 5%, 8.1GHZ; Product Range: TDK - MLK0603 Series; Inductan

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK MLK0603L6N8J.

IHS

Datasheet0 pages0 years ago

Newark

element14

Future Electronics

DigiKey

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2002-10-08

Related Parts

TAIYO YUDENHK06036N8J-T
Ind High Frequency Chip Multi-Layer 6.8nH 5% 100MHz 5Q-Factor Ceramic 250mA 0201 T/R
General Purpose Inductor, 0.0068uH, 5%, 1 Element, Ceramic-Core, SMD, 0201
General Purpose Inductor, 0.0068uH, 5%, 1 Element, Ceramic-Core, SMD, 0201
TAIYO YUDENHK10056N8J-T
General Purpose Inductor, 0.0068uH, 5%, 1 Element, Ferrite-Core, SMD, 0402
General Purpose Inductor, 0.0068uH, 5%, 1 Element, Film-Core, Reflow soldering, 0402/01005
Fixed Inductor 6.8nH ±5% 12@500MHz 0201 0.60 x 0.30mm 200mA 1.15Ω 6.3GHz 0.30mm

Descriptions

Descriptions of TDK MLK0603L6N8J provided by its distributors.

INDUCTOR, 6.8NH, 200mA, 5%, 8.1GHZ; Product Range:TDK - MLK0603 Series; Inductan
General Purpose Inductor, 0.0068uH, 5%, 1 Element, Ceramic-Core, SMD, 0603
MLK Series 0201 6.8 nH ±5 % Tol. 200 mA Ultra High Frequency Multilayer Inductor
Inductor RF Chip Unshielded Multi-Layer 6.8nH 5% 100MHz 6Q-Factor Ceramic 200mA 650mOhm DCR 0201 T/R
INDUCTOR, 6.8NH, 200mA, 5%, 8.1GHZ; Product Range:TDK - MLK Series; Inductance:6.8nH; Inductance Tolerance:± 5%; Inductor Case Style:0201 ^0603 Metric]; Self Resonant Frequency Min:6GHz; DC Resistance Max:0.65ohm; Packaging:Cut Tape

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • MLK0603L6N8J.