Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Murata LQG15HN2N0S02D

Inductor RF Chip Multi-Layer 2nH 0.3nH 100MHz 8Q-Factor Air 300mA 120mOhm DCR 0402 Paper T/R
$ 0.026
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata LQG15HN2N0S02D.

element14 APAC

Datasheet4 pages19 years ago

Farnell

_legacy Avnet

TME

Ciiva

Inventory History

3 month trend:
-23.77%

CAD Models

Download Murata LQG15HN2N0S02D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.026
$ 0.024
$ 0.024
Stock
1,109,477
5,986,491
5,986,491
Authorized Distributors
6
6
6
Inductance
2 nH
2 nH
2 nH
Tolerance
15 %
15 %
15 %
Current Rating
900 mA
900 mA
900 mA
Shielding
Unshielded
Unshielded
Unshielded
DC Resistance (DCR)
90 mΩ
90 mΩ
90 mΩ
Q Factor
8
8
8
Test Frequency
100 MHz
100 MHz
100 MHz

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 6 years ago)

Related Parts

Inductor RF Chip Multi-Layer 2.2nH 0.3nH 100MHz 8Q-Factor Air 300mA 120mOhm DCR 0402 T/R
TAIYO YUDENHK10051N8S-T
General Purpose Inductor, 0.0018uH, 16.667%, 1 Element, Ferrite-Core, SMD, 0402
Inductor RF Multi-Layer 0.0018uH 0.3nH 100MHz 8Q-Factor Ceramic 0.3A 0.12Ohm DCR 0402 T/R
General Purpose Inductor, 0.0018uH, 16.6667%, 1 Element, Ceramic-Core, SMD, 0603
TAIYO YUDENHK10052N0S-TV
Ind High Frequency Chip Multi-Layer 2nH 0.3nH 100MHz 8Q-Factor Ceramic 300mA 0402 Paper T/R
TAIYO YUDENHK10052N2S-T
General Purpose Inductor, 0.0022uH, 13.636%, 1 Element, Ferrite-Core, SMD, 0402

Descriptions

Descriptions of Murata LQG15HN2N0S02D provided by its distributors.

Inductor RF Chip Multi-Layer 2nH 0.3nH 100MHz 8Q-Factor Air 300mA 120mOhm DCR 0402 Paper T/R
General Purpose Inductor, 0.002uH, 15%, 1 Element, Air-Core, Reflow soldering, 1005/0402
INDUCTOR, 2.0NH+/-0.3NH, 0402 CASE; Available until stocks are exhausted
LQG Series 0402 2 nH ±0.3 nH 900 mA High Frequency Chip Inductor

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • LQG15HN2N0S02D.