TDK MLG1005SR18JT000

Ind Chip Unshielded Multi-Layer 180nH 5% 100MHz 8Q-Factor Ceramic 150mA 0402 Paper T/R
$ 0.052
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK MLG1005SR18JT000.

IHS

Datasheet13 pages3 years ago

TDK

Inventory History

3 month trend:
-2.13%

CAD Models

Download TDK MLG1005SR18JT000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.052
$ 0.059
Stock
338,077
1,079,501
Authorized Distributors
5
6
Inductance
180 nH
180 nH
Tolerance
5 %
5 %
Current Rating
150 mA
150 mA
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
3.8 Ω
3.8 Ω
Q Factor
8
8
Test Frequency
100 MHz
100 MHz

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2009-03-27
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Inductor RF Chip Multi-Layer 180nH 5% 100MHz 8Q-Factor Air 130mA 3.38Ohm DCR 0402 Paper T/R
TAIYO YUDENHK1005R18J-T
Ind High Frequency Chip Multi-Layer 180nH 5% 100MHz 8Q-Factor Ceramic 200mA 0402 T/R
General Purpose Inductor, 0.18uH, 5%, 1 Element, Ceramic-Core, SMD, 0201
General Purpose Inductor, 0.18uH, 5%, 1 Element, Ceramic-Core, SMD, 0402
General Purpose Inductor, 0.18uH, 5%, 1 Element, Ceramic-Core, SMD, 0402
Inductor RF Multi-Layer 0.18uH 5% 50MHz 8Q-Factor Ceramic 0.3A 2.7Ohm DCR 0603 T/R

Descriptions

Descriptions of TDK MLG1005SR18JT000 provided by its distributors.

Ind Chip Unshielded Multi-Layer 180nH 5% 100MHz 8Q-Factor Ceramic 150mA 0402 Paper T/R
General Purpose Inductor, 0.18uH, 5%, 1 Element, Ceramic-Core, SMD, 0402
High Frequency Inductance 2.88Ω 180nH ±5% 150mA 600MHz 0.50mm 1.00 x 0.50mm 0402
100MHz 500MHz 150mA 8@100MHz 180nH 3.8¦¸ ¡À5% 0402 1mm*500¦Ìm*550¦Ìm
MLG 0402 (1005Metric) 0.039Lx0.020W 1.00mmx0.50mm 180nH
MULTILAYER INDUCTOR, 180NH, 0.15A, 0402;
FIXED IND 180NH 150MA 3.8OHM SMD
SMD / SMT Inductors (Coils), L=180nH, L x W x T :
150mA 180nH 卤5% 2.88惟 0402 Inductors (SMD) ROHS
-/Tape And Reel Rohs Compliant: Yes |Tdk MLG1005SR18JT000

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos