TDK MLG1005S2N4CTD25

General Purpose Inductor, 0.0024uH, 0.08%, 1 Element, Ceramic-Core, SMD, 0402
$ 0.065
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK MLG1005S2N4CTD25.

IHS

Datasheet13 pages3 years ago

TDK

Inventory History

3 month trend:
-0.32%

CAD Models

Download TDK MLG1005S2N4CTD25 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.065
$ 0.051
Stock
450,512
122,723
Authorized Distributors
3
6
Inductance
2.4 nH
2.4 nH
Tolerance
0.08 %
8.33 %
Current Rating
800 mA
800 mA
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
150 mΩ
150 mΩ
Q Factor
7
7
Test Frequency
100 MHz
100 MHz

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

TAIYO YUDENAQ1052N4S-T
Inductor RF Multi-Layer 0.0024uH 0.3nH 100MHz 8Q-Factor 0.63A 0.09Ohm DCR 0402 T/R
TAIYO YUDENHK10052N4S-T
Ind High Frequency Chip Multi-Layer 2.4nH 0.3nH 100MHz 8Q-Factor Ceramic 650mA 0402 T/R
Inductor RF Chip Wirewound 2.4nH 0.2nH 100MHz 20Q-Factor 850mA 50mOhm DCR 0402 Paper T/R
Inductor RF Chip Wirewound 2.4nH 0.5nH 100MHz 20Q-Factor 850mA 50mOhm DCR 0402 Paper T/R
TAIYO YUDENAQ1052N2S-T
Inductor RF Multi-Layer 0.0022uH 0.3nH 100MHz 8Q-Factor 0.66A 0.08Ohm DCR 0402 T/R
Inductor RF Chip Thin Film 2.2nH 0.1nH 500MHz 14Q-Factor 600mA 150mOhm DCR 0201 Paper T/R

Descriptions

Descriptions of TDK MLG1005S2N4CTD25 provided by its distributors.

General Purpose Inductor, 0.0024uH, 0.08%, 1 Element, Ceramic-Core, SMD, 0402
100MHz 7GHz 800mA 7@100MHz 2.4nH 150m¦¸ ¡À0.2nH 0402 1mm*500¦Ìm*550¦Ìm
MLG 0402 (1005Metric) 0.039Lx0.020W 1.00mmx0.50mm 2.4nH
FIXED IND 2.4NH 800MA 150MOHM SM
SMD / SMT Inductors (Coils), L=2.4nH, L x W x T :
FIXED IND 2.4NH 800MA 150 MOHM
800mA 2.4nH 150m惟 0402 Inductors (SMD) ROHS
-/Tape And Reel |Tdk MLG1005S2N4CTD25

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos