TDK MLG0603SR18JTD25

General Purpose Inductor, 0.18uH, 5%, 1 Element, Ceramic-Core, SMD, 0201
$ 0.041
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK MLG0603SR18JTD25.

IHS

Datasheet12 pages3 years ago

TDK

Inventory History

3 month trend:
+0.00%

CAD Models

Download TDK MLG0603SR18JTD25 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.041
$ 0.032
Stock
170,584
254,592
Authorized Distributors
4
5
Inductance
180 nH
180 nH
Tolerance
5 %
5 %
Current Rating
50 mA
50 mA
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
8.5 Ω
8.5 Ω
Q Factor
5
5
Test Frequency
100 MHz
100 MHz

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2013-11-01
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

General Purpose Inductor, 0.18uH, 5%, 1 Element, Ceramic-Core, SMD, 0402
General Purpose Inductor, 0.18uH, 5%, 1 Element, Ceramic-Core, SMD, 0402
Inductor RF Chip Multi-Layer 180nH 5% 100MHz 8Q-Factor Air 130mA 3.38Ohm DCR 0402 Paper T/R
TAIYO YUDENHK1005R18J-T
Ind High Frequency Chip Multi-Layer 180nH 5% 100MHz 8Q-Factor Ceramic 200mA 0402 T/R
Multilayer Inductor, 180 nH, 3.8 ohm, 500 MHz, 150 mA, 0402 [1005 Metric], MLG Series
Inductor RF Chip Wirewound 180nH 5% 100MHz 25Q-Factor 140mA 2.2Ohm DCR 0603 Paper T/R

Descriptions

Descriptions of TDK MLG0603SR18JTD25 provided by its distributors.

General Purpose Inductor, 0.18uH, 5%, 1 Element, Ceramic-Core, SMD, 0201
Fixed Inductors IND 0201 180nH StdQ AEC Q200 RF IND
FIXED IND 180NH 50MA 8.5 OHM SMD
MLG 0201 (0603Metric) 0.024Lx0.012W 0.60mmx0.30mm 180nH
SMD / SMT Inductors (Coils), L=180nH, L x W x T :
50mA 180nH 卤5% 6.99惟 0201 Inductors (SMD) ROHS
-/Tape And Reel |Tdk MLG0603SR18JTD25

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos