TDK MLG0603S3N6BTD25

General Purpose Inductor, 0.0036uH, 0.03%, 1 Element, Ceramic-Core, SMD, 0201
$ 0.05
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK MLG0603S3N6BTD25.

IHS

Datasheet12 pages3 years ago

TDK

CAD Models

Download TDK MLG0603S3N6BTD25 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.05
$ 0.039
Stock
11,936
119,680
Authorized Distributors
2
2
Inductance
3.6 nH
3.6 nH
Tolerance
0.03 %
2.78 %
Current Rating
300 mA
300 mA
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
350 mΩ
350 mΩ
Q Factor
4
4
Test Frequency
100 MHz
100 MHz

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2014-04-02
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

TAIYO YUDENHK06033N6S-T
Ind High Frequency Chip Multi-Layer 3.6nH 0.3nH 100MHz 5Q-Factor Ceramic 310mA 0201 T/R
General Purpose Inductor, 0.0036uH, 2.7778%, 1 Element, Film-Core, Reflow soldering, 0603/0201
General Purpose Inductor, 0.0036uH, 5.5556%, 1 Element, Film-Core, Reflow soldering, 0603/0201
General Purpose Inductor, 0.0036uH, 5.5556%, 1 Element, Film-Core, Reflow soldering, 0402/01005
TAIYO YUDENHK10053N6S-TV
Ind High Frequency Chip Multi-Layer 3.6nH 0.3nH 100MHz 8Q-Factor Ceramic 300mA 0402 Paper T/R
TAIYO YUDENHKQ04023N6S-T
Multilayer Inductor, 3.6 nH, 350 Milliohm, ± 0.3nH, 6.5 GHz, 240 mA, 0402 [1005 Metric]

Descriptions

Descriptions of TDK MLG0603S3N6BTD25 provided by its distributors.

General Purpose Inductor, 0.0036uH, 0.03%, 1 Element, Ceramic-Core, SMD, 0201
FIXED IND 3.6NH 300MA 350MOHM SM
SMD / SMT Inductors (Coils), L=3.6nH, L x W x T :
300mA 3.6nH 350m惟 0201 Inductors (SMD) ROHS
-/Tape And Reel |Tdk MLG0603S3N6BTD25

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos