TDK MLG0603S2N7BT000

General Purpose Inductor, 0.0027uH, 3.7%, 1 Element, Ceramic-Core, SMD, 0201
$ 0.035
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK MLG0603S2N7BT000.

IHS

Datasheet11 pages3 years ago

TDK

Inventory History

3 month trend:
-22.22%

CAD Models

Download TDK MLG0603S2N7BT000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.035
$ 0.052
Stock
113,294
30,481
Authorized Distributors
3
2
Inductance
2.7 nH
2.7 nH
Tolerance
3.7 %
0.04 %
Current Rating
300 mA
300 mA
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
250 mΩ
250 mΩ
Q Factor
4
4
Test Frequency
100 MHz
100 MHz

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2009-03-27
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

TAIYO YUDENHK06032N7S-T
Ind High Frequency Chip Multi-Layer 2.7nH 0.3nH 100MHz 5Q-Factor Ceramic 340mA 0201 T/R
FIXED INDUCTOR General Purpose Inductor, 0.0027uH, 11.11%, 1 Element, Air-Core, SMD, 0402
Inductor RF Chip Multi-Layer 2.7nH 0.3nH 100MHz 8Q-Factor Air 300mA 170mOhm DCR 0402 Paper T/R
TAIYO YUDENHK16082N7S-T
General Purpose Inductor, 0.0027uH, 11.111%, 1 Element, Ferrite-Core, SMD, 0603
TAIYO YUDENHK10052N7S-T
General Purpose Inductor, 0.0027uH, 11.111%, 1 Element, Ferrite-Core, SMD, 0402
Inductor RF Multi-Layer 0.0027uH 0.3nH 500MHz 17Q-Factor Ceramic 0.5A 0.2Ohm DCR 0201 T/R

Descriptions

Descriptions of TDK MLG0603S2N7BT000 provided by its distributors.

General Purpose Inductor, 0.0027uH, 3.7%, 1 Element, Ceramic-Core, SMD, 0201
100MHz 6.5GHz 300mA 4@100MHz 2.7nH 250m¦¸ ¡À0.1nH 0201 600¦Ìm*300¦Ìm*330¦Ìm
Inductor RF Chip Unshielded Multi-Layer 0.0027uH 0.1nH 100MHz 4Q-Factor Ceramic 0.3A 0.25Ohm DCR 0201 T/R
MLG 0201 (0603Metric) 0.024Lx0.012W 0.60mmx0.30mm 2.7nH
FIXED IND 2.7NH 300MA 250MOHM SM
SMD / SMT Inductors (Coils), L=2.7nH, L x W x T :
FIXED IND 2.7NH 300MA 250 MOHM
300mA 2.7nH 250m惟 0201 Inductors (SMD) ROHS
-/Tape And Reel |Tdk MLG0603S2N7BT000

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos