TDK MLG0603S18NJTD25

General Purpose Inductor, 0.018uH, 5%, 1 Element, Ceramic-Core, SMD, 0201
$ 0.047
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK MLG0603S18NJTD25.

IHS

Datasheet12 pages3 years ago

TDK

Inventory History

3 month trend:
+0.00%

CAD Models

Download TDK MLG0603S18NJTD25 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.047
$ 0.033
Stock
107,769
405,528
Authorized Distributors
4
5
Inductance
18 nH
18 nH
Tolerance
5 %
5 %
Current Rating
150 mA
150 mA
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
1.2 Ω
1.2 Ω
Q Factor
6
6
Test Frequency
100 MHz
100 MHz

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2013-11-01
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

TAIYO YUDENHK060318NJ-T
Ind High Frequency Chip Multi-Layer 18nH 5% 100MHz 5Q-Factor Ceramic 170mA 0201 T/R
General Purpose Inductor, 0.018uH, 5%, 1 Element, Ceramic-Core, SMD, 0201
Ind Chip Unshielded Multi-Layer 18nH 5% 100MHz 5Q-Factor Ceramic 100mA 0201 T/R
INDUCTOR, 18NH, 100mA, 5%, 5.8GHZ; Product Range:TDK - MLK0603 Series; Inductanc
General Purpose Inductor, 0.018uH, 5%, 1 Element, Film-Core, Reflow soldering, 0603/0201
General Purpose Inductor, 0.018uH, 5%, 1 Element, Film-Core, Reflow soldering, 0402/01005

Descriptions

Descriptions of TDK MLG0603S18NJTD25 provided by its distributors.

General Purpose Inductor, 0.018uH, 5%, 1 Element, Ceramic-Core, SMD, 0201
100MHz 2.2GHz 150mA 6@100MHz 18nH 1.2¦¸ ¡À5% 0201 600¦Ìm*300¦Ìm*330¦Ìm
FIXED IND 18NH 150MA 1.2 OHM SMD
ROHS3Compliant Multilayer Active WRAPAROUND Multilayer Inductor -55C~125C 2.2GHz 1.2Ohm Max 18nH
SMD / SMT Inductors (Coils), L=18nH, L x W x T :
-/Tape And Reel |Tdk MLG0603S18NJTD25

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos