TDK MLG0603S0N5CTD25

General Purpose Inductor, 0.0005uH, 0.4%, 1 Element, Ceramic-Core, SMD, 0201
$ 0.047
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK MLG0603S0N5CTD25.

IHS

Datasheet12 pages3 years ago

TDK

Inventory History

3 month trend:
+0.00%

CAD Models

Download TDK MLG0603S0N5CTD25 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.047
$ 0.031
Stock
94,500
99,947
Authorized Distributors
4
5
Inductance
500 pH
500 pH
Tolerance
0.4 %
40 %
Current Rating
600 mA
600 mA
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
100 mΩ
100 mΩ
Q Factor
-
-
Test Frequency
100 MHz
100 MHz

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2014-04-02
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

MLG-Q 0201 (0603Metric) 0.024Lx0.012W 0.60mmx0.30mm 0.5nH
General Purpose Inductor, 0.0006uH, 33.3333%, 1 Element, Film-Core, Reflow soldering, 0402/01005
General Purpose Inductor, 0.0005uH, 40%, 1 Element, Film-Core, Reflow soldering, 0402/01005
ROHS3Compliant Thick Film Active WRAPAROUND Fixed Inductor -55C~125C 16.6GHz 100mOhm Max 0.5nH
TAIYO YUDENHKQ04020N5S-T
Multilayer Inductor, 0.5 nH, 80 Milliohm, ± 0.3nH, 10 GHz, 500 mA, 0402 [1005 Metric]
TAIYO YUDENHKQ04020N5C-T
Multilayer Inductor, 0.5 nH, 80 Milliohm, ± 0.2nH, 10 GHz, 500 mA, 0402 [1005 Metric]

Descriptions

Descriptions of TDK MLG0603S0N5CTD25 provided by its distributors.

General Purpose Inductor, 0.0005uH, 0.4%, 1 Element, Ceramic-Core, SMD, 0201
100MHz 10GHz 600mA 0.5nH 100m¦¸ ¡À0.2nH 0201 600¦Ìm*300¦Ìm*330¦Ìm
FIXED IND 0.5NH 600MA 100MOHM SM
SMD / SMT Inductors (Coils), L=0.5nH, L x W x T :
ROHS3Compliant Multilayer Active WRAPAROUND Multilayer Inductor -55C~125C 10GHz 100mOhm Max 0.5nH
600mA 0.5nH 20m惟 0201 Inductors (SMD) ROHS
-/Tape And Reel |Tdk MLG0603S0N5CTD25

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos