
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Future Electronics | MLG0603PPA2N2CT000 | 15,000 | 15K | Tape & Reel | ||||||||
| DigiKey | 445-174881-1-ND | 11,224 | 1 | Cut Tape | ||||||||
| Avnet | MLG0603PPA2N2CT000 | 0 | 15K | 6d | ||||||||
| Arrow Electronics | MLG0603PPA2N2CT000 | 0 | 15K | |||||||||
| Farnell | MLG0603PPA2N2CT000 | 0 | 75K | Tape & Reel | 20h |
Download datasheets and manufacturer documentation for TDK MLG0603PPA2N2CT000.
Download TDK MLG0603PPA2N2CT000 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of TDK MLG0603PPA2N2CT000 provided by its distributors.
TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:
Download datasheets and manufacturer documentation for TDK MLG0603PPA2N2CT000.