Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TDK MLG0603P7N5HT000

General Purpose Inductor, 0.0075uH, 3%, 1 Element, Ceramic-Core, SMD, 0201
$ 0.019
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK MLG0603P7N5HT000.

IHS

Datasheet14 pages3 years ago

TDK

Inventory History

3 month trend:
-24.47%

CAD Models

Download TDK MLG0603P7N5HT000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.019
$ 0.034
Stock
930,654
340,552
Authorized Distributors
4
4
Inductance
7.5 nH
7.5 nH
Tolerance
3 %
3 %
Current Rating
300 mA
300 mA
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
800 mΩ
800 mΩ
Q Factor
14
14
Test Frequency
500 MHz
500 MHz

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2012-08-22
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 day ago)

Related Parts

Inductor RF Chip Thin Film 7.5nH 3% 500MHz 14Q-Factor 300mA 600mOhm DCR 0201 Paper T/R
Inductor RF Chip Thin Film 8.2nH 3% 500MHz 14Q-Factor 250mA 700mOhm DCR 0201 Paper T/R
Inductor RF Chip Thin Film 6.8nH 3% 500MHz 14Q-Factor 300mA 600mOhm DCR 0201 Paper T/R
General Purpose Inductor, 0.0068uH, 3%, 1 Element, Ceramic-Core, SMD, 0201
General Purpose Inductor, 0.0082uH, 3%, 1 Element, Ceramic-Core, SMD, 0201
General Purpose Inductor, 0.0082uH, 3%, 1 Element, Ceramic-Core, SMD, 0201

Descriptions

Descriptions of TDK MLG0603P7N5HT000 provided by its distributors.

General Purpose Inductor, 0.0075uH, 3%, 1 Element, Ceramic-Core, SMD, 0201
FIXED IND 7.5NH 300MA 800MOHM SM
SMD / SMT Inductors (Coils), L=7.5nH, L x W x T :
ROHS3Compliant Multilayer Active WRAPAROUND Multilayer Inductor -55C~125C 4GHz 800mOhm Max 7.5nH
FIXED IND 7.5NH 300MA 800 MOHM
300mA 7.5nH 卤3% 700m惟 0201 Inductors (SMD) ROHS
-/Tape And Reel |Tdk MLG0603P7N5HT000

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • TDK SEMICONDUCTOR
  • FORD
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos