TDK MLG0603P47NJT

Surface Mount High Frequency Inductor, Mlg-P Series, 47 Nh, 5%, 0201 [0603 Metric], 1.6 Ghz
Production

Price and Stock

DistributorSKUMinPkg
NetSource TechnologyMLG0603P47NJT17,641
1d

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK MLG0603P47NJT.

IHS

Datasheet12 pages13 years ago

Newark

Alternate Parts

Price @ 1000
$ 0.047
$ 0.047
Stock
17,641
451,903
451,903
Authorized Distributors
0
6
6
Inductance
47 nH
47 nH
47 nH
Tolerance
5 %
5 %
5 %
Current Rating
-
110 mA
110 mA
Shielding
Unshielded
Unshielded
Unshielded
DC Resistance (DCR)
2.9 Ω
2.9 Ω
2.9 Ω
Q Factor
10
10
10
Test Frequency
300 MHz
300 MHz
300 MHz

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2011-08-22
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of TDK MLG0603P47NJT provided by its distributors.

Surface Mount High Frequency Inductor, Mlg-P Series, 47 Nh, 5%, 0201 [0603 Metric], 1.6 Ghz
General Purpose Inductor, 0.047uH, 5%, 1 Element, Ceramic-Core, SMD, 0201
INDUCTOR, 47NH, 5%, 1.6GHZ, 0201

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos