TDK MLG0603P3N5BTD25

General Purpose Inductor, 0.0035uH, 2.86%, 1 Element, Ceramic-Core, SMD, 0201
$ 0.034
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK MLG0603P3N5BTD25.

IHS

Datasheet14 pages3 years ago

TDK

Inventory History

3 month trend:
+0.00%

CAD Models

Download TDK MLG0603P3N5BTD25 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.034
$ 0.019
Stock
55,158
793,770
Authorized Distributors
3
4
Inductance
3.5 nH
3.5 nH
Tolerance
2.86 %
2.86 %
Current Rating
450 mA
450 mA
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
200 mΩ
200 mΩ
Q Factor
14
14
Test Frequency
500 MHz
500 MHz

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2014-08-29
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

TAIYO YUDENHKQ0603W3N5S-T
General Purpose Inductor, 0.0035uH, 8.571%, 1 Element, Ferrite-Core, SMD, 0201
TAIYO YUDENHKQ0603W3N4B-T
General Purpose Inductor, 0.0034uH, 2.941%, 1 Element, Ferrite-Core, SMD, 0201
TAIYO YUDENHKQ0603W3N6B-T
General Purpose Inductor, 0.0036uH, 2.778%, 1 Element, Ferrite-Core, SMD, 0201
Inductor RF Chip Thin Film 3.5nH 0.1nH 500MHz 14Q-Factor 450mA 250mOhm DCR 0201 Paper T/R
General Purpose Inductor, 0.0035uH, 5.7143%, 1 Element, Film-Core, Reflow soldering, 0603/0201
General Purpose Inductor, 0.0035uH, 2.8571%, 1 Element, Film-Core, Reflow soldering, 0603/0201

Descriptions

Descriptions of TDK MLG0603P3N5BTD25 provided by its distributors.

General Purpose Inductor, 0.0035uH, 2.86%, 1 Element, Ceramic-Core, SMD, 0201
Fixed Inductors IND 0201 3.5nH Hi-Q AEC Q200 RF IND
500MHz 6.5GHz 450mA 14@500MHz 3.5nH 200m¦¸ ¡À0.1nH 0201 600¦Ìm*300¦Ìm*330¦Ìm
FIXED IND 3.5NH 450MA 200MOHM SM
SMD / SMT Inductors (Coils), L=3.5nH, L x W x T :
FIXED IND 3.5NH 450MA 200 MOHM
ROHS3Compliant Multilayer Active WRAPAROUND Multilayer Inductor -55C~125C 6.5GHz 200mOhm Max 3.5nH
450mA 3.5nH 120m惟 0201 Inductors (SMD) ROHS
-/Tape And Reel |Tdk MLG0603P3N5BTD25

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos