TDK MLG0603P2N9BT000

General Purpose Inductor, 0.0029uH, 3.45%, 1 Element, Ceramic-Core, SMD, 0201
$ 0.019
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK MLG0603P2N9BT000.

IHS

Datasheet14 pages3 years ago

TDK

Inventory History

3 month trend:
-0.24%

CAD Models

Download TDK MLG0603P2N9BT000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.019
$ 0.021
$ 0.021
Stock
390,148
554,074
554,074
Authorized Distributors
4
6
6
Inductance
2.9 nH
2.9 nH
2.9 nH
Tolerance
3.45 %
3.4483 %
3.4483 %
Current Rating
500 mA
500 mA
500 mA
Shielding
Unshielded
Unshielded
Unshielded
DC Resistance (DCR)
200 mΩ
200 mΩ
200 mΩ
Q Factor
14
14
14
Test Frequency
500 MHz
500 MHz
500 MHz

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2014-08-27
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Inductor RF Chip Thin Film 2.9nH 0.1nH 500MHz 14Q-Factor 500mA 200mOhm DCR 0201 Paper T/R
General Purpose Inductor, 0.0029uH, 6.8966%, 1 Element, Film-Core, Reflow soldering, 0402/01005
TAIYO YUDENHKQ0603U2N9B-T
Ind High Frequency Chip Multi-Layer 2.9nH 0.1nH 500MHz 14Q-Factor Ceramic 480mA 0201 T/R
General Purpose Inductor, 0.0029uH, 6.8966%, 1 Element, Film-Core, Reflow soldering, 0603/0201
TAIYO YUDENHKQ0603W2N7B-T
Ind High Frequency Chip Multi-Layer 2.7nH 0.1nH 500MHz 15Q-Factor Ceramic 510mA 0201 Paper T/R
TAIYO YUDENHKQ0603U2N8B-T
Ind High Frequency Chip Multi-Layer 2.8nH 0.1nH 500MHz 14Q-Factor Ceramic 500mA 0201 T/R

Descriptions

Descriptions of TDK MLG0603P2N9BT000 provided by its distributors.

General Purpose Inductor, 0.0029uH, 3.45%, 1 Element, Ceramic-Core, SMD, 0201
Fixed Inductors IND 0201 2.9nH Hi-Q SMD RF IND
High Frequency Inductance 100mΩ 2.9nH ±0.1nH 500mA 9.2GHz 0.30mm 0.60 x 0.30mm 0201
500MHz 7.5GHz 500mA 14@500MHz 2.9nH 200m¦¸ ¡À0.1nH 0201 600¦Ìm*300¦Ìm*330¦Ìm

Images

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos