TDK MLG0603P2N3BTD25

General Purpose Inductor, 0.0023uH, 4.35%, 1 Element, Ceramic-Core, SMD, 0201
$ 0.034
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK MLG0603P2N3BTD25.

IHS

Datasheet14 pages3 years ago

TDK

CAD Models

Download TDK MLG0603P2N3BTD25 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.034
$ 0.019
Stock
11,164
361,085
Authorized Distributors
2
4
Inductance
2.3 nH
2.3 nH
Tolerance
4.35 %
4.35 %
Current Rating
600 mA
600 mA
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
200 mΩ
200 mΩ
Q Factor
14
14
Test Frequency
500 MHz
500 MHz

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Inductor RF Chip Thin Film 2.3nH 0.1nH 500MHz 14Q-Factor 500mA 200mOhm DCR 0201 Paper T/R
Inductor RF Chip Thin Film 2.3nH 0.2nH 500MHz 14Q-Factor 500mA 200mOhm DCR 0201 Paper T/R
General Purpose Inductor, 0.0023uH, 8.6957%, 1 Element, Film-Core, Reflow soldering, 0402/01005
TAIYO YUDENHKQ0603U2N3B-T
Ind High Frequency Chip Multi-Layer 2.3nH 0.1nH 500MHz 14Q-Factor Ceramic 460mA 0201 T/R
TAIYO YUDENHKQ0603W2N2C-T
General Purpose Inductor, 0.0022uH, 9.091%, 1 Element, Ferrite-Core, SMD, 0201
Inductor RF Thin Film 0.0022uH 0.1nH 500MHz 14Q-Factor Ceramic 0.5A 0.2Ohm DCR 0201 T/R

Descriptions

Descriptions of TDK MLG0603P2N3BTD25 provided by its distributors.

General Purpose Inductor, 0.0023uH, 4.35%, 1 Element, Ceramic-Core, SMD, 0201
FIXED IND 2.3NH 600MA 200MOHM SM
SMD / SMT Inductors (Coils), L=2.3nH, L x W x T :
600mA 2.3nH 70m惟 0201 Inductors (SMD) ROHS
-/Tape And Reel |Tdk MLG0603P2N3BTD25

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos