TDK MLG0603P1N4BT000

General Purpose Inductor, 0.0014uH, 7.14%, 1 Element, Ceramic-Core, SMD, 0201
$ 0.02
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK MLG0603P1N4BT000.

IHS

Datasheet14 pages3 years ago

TDK

Inventory History

3 month trend:
-0.28%

CAD Models

Download TDK MLG0603P1N4BT000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.02
$ 0.034
Stock
655,996
366,381
Authorized Distributors
4
3
Inductance
1.4 nH
1.4 nH
Tolerance
7.14 %
7.14 %
Current Rating
800 mA
800 mA
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
90 mΩ
90 mΩ
Q Factor
14
14
Test Frequency
500 MHz
500 MHz

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

TAIYO YUDENHKQ0603U1N3B-T
Ind High Frequency Chip Multi-Layer 1.3nH 0.1nH 500MHz 14Q-Factor Ceramic 760mA 0201 T/R
General Purpose Inductor, 0.0014uH, 14.2857%, 1 Element, Film-Core, Reflow soldering, 0402/01005
Inductor RF Chip Thin Film 1.4nH 0.1nH 500MHz 14Q-Factor 600mA 150mOhm DCR 0201 Paper T/R
General Purpose Inductor, 0.0014uH, 7.1429%, 1 Element, Film-Core, Reflow soldering, 0603/0201
TAIYO YUDENHKQ0603U1N4B-T
Ind High Frequency Chip Multi-Layer 1.4nH 0.1nH 500MHz 14Q-Factor Ceramic 640mA 0201 T/R
TAIYO YUDENHKQ0603U1N4S-T
General Purpose Inductor, 0.0014uH, 21.429%, 1 Element, Ferrite-Core, SMD, 0201

Descriptions

Descriptions of TDK MLG0603P1N4BT000 provided by its distributors.

General Purpose Inductor, 0.0014uH, 7.14%, 1 Element, Ceramic-Core, SMD, 0201
FIXED IND 1.4NH 800MA 90MOHM SMD
SMD / SMT Inductors (Coils), L=1.4nH, L x W x T :
ROHS3Compliant Multilayer Active WRAPAROUND Multilayer Inductor -55C~125C 10GHz 90mOhm Max 1.4nH
-/Tape And Reel |Tdk MLG0603P1N4BT000

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos