TDK MLG0603P1N1BTD25

General Purpose Inductor, 0.0011uH, 9.09%, 1 Element, Ceramic-Core, SMD, 0201
$ 0.034
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK MLG0603P1N1BTD25.

IHS

Datasheet14 pages3 years ago

TDK

CAD Models

Download TDK MLG0603P1N1BTD25 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.034
$ 0.019
Stock
27,167
209,540
Authorized Distributors
2
4
Inductance
1.1 nH
1.1 nH
Tolerance
9.09 %
9.09 %
Current Rating
1 A
1 A
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
70 mΩ
70 mΩ
Q Factor
14
14
Test Frequency
500 MHz
500 MHz

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2014-02-27
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

TAIYO YUDENHKQ0603U1N1B-T
Ind High Frequency Chip Multi-Layer 1.1nH 0.1nH 500MHz 14Q-Factor Ceramic 850mA 0201 T/R
TAIYO YUDENHKQ0603U1N1S-T
General Purpose Inductor, 0.0011uH, 27.273%, 1 Element, Ferrite-Core, SMD, 0201
TAIYO YUDENHKQ0603U1N0B-T
Ind High Frequency Chip Multi-Layer 1nH 0.1nH 500MHz 14Q-Factor Ceramic 850mA 0201 T/R
Inductor RF Chip Thin Film 1.1nH 0.1nH 500MHz 14Q-Factor 750mA 100mOhm DCR 0201 Paper T/R
Inductor RF Chip Thin Film 1.1nH 0.2nH 500MHz 14Q-Factor 750mA 100mOhm DCR 0201 Paper T/R
General Purpose Inductor, 0.0011uH, 9.0909%, 1 Element, Ceramic-Core, SMD, 0402

Descriptions

Descriptions of TDK MLG0603P1N1BTD25 provided by its distributors.

General Purpose Inductor, 0.0011uH, 9.09%, 1 Element, Ceramic-Core, SMD, 0201
FIXED IND 1.1NH 1A 70 MOHM SMD
Inductors for High Frequency Circuits, Multilayer Ceramic, Automotive
SMD / SMT Inductors (Coils), L=1.1nH, L x W x T :
1A 1.1nH 30m惟 0201 Inductors (SMD) ROHS

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos