TDK MLG0603P16NJTD25

General Purpose Inductor, 0.016uH, 5%, 1 Element, Ceramic-Core, SMD, 0201
$ 0.031
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK MLG0603P16NJTD25.

IHS

Datasheet14 pages3 years ago

TDK

CAD Models

Download TDK MLG0603P16NJTD25 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.031
$ 0.051
Stock
24,129
443,325
Authorized Distributors
2
4
Inductance
16 nH
16 nH
Tolerance
5 %
5 %
Current Rating
200 mA
200 mA
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
1.2 Ω
1.2 Ω
Q Factor
14
14
Test Frequency
500 MHz
500 MHz

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

General Purpose Inductor, 0.016uH, 5%, 1 Element, Film-Core, Reflow soldering, 0402/01005
General Purpose Inductor, 0.016uH, 5%, 1 Element, Film-Core, Reflow soldering, 0603/0201
TAIYO YUDENHKQ0603U15NJ-T
General Purpose Inductor, 0.015uH, 5%, 1 Element, Ferrite-Core, SMD, 0201
TAIYO YUDENHKQ040216NJ-T
Ind High Frequency Chip Multi-Layer 16nH 5% 500MHz 8Q-Factor Ceramic 140mA 0402 Paper/Embossed T/R
General Purpose Inductor, 0.016uH, 5%, 1 Element, Film-Core, Reflow soldering, 0402/01005
TAIYO YUDENHKQ040215NJ-T
General Purpose Inductor, 0.015uH, 5%, 1 Element, Ferrite-Core, SMD, 01005

Descriptions

Descriptions of TDK MLG0603P16NJTD25 provided by its distributors.

General Purpose Inductor, 0.016uH, 5%, 1 Element, Ceramic-Core, SMD, 0201
FIXED IND 16NH 200MA 1.2 OHM SMD
SMD / SMT Inductors (Coils), L=16nH, L x W x T :
-/Tape And Reel |Tdk MLG0603P16NJTD25

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos