TDK MLG0402Q27NHT000

General Purpose Inductor, 0.027uH, 3%, 1 Element, Ceramic-Core, SMD, 0201
$ 0.024
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK MLG0402Q27NHT000.

IHS

Datasheet12 pages3 years ago

TDK

Inventory History

3 month trend:
-5.40%

CAD Models

Download TDK MLG0402Q27NHT000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.024
$ 0.024
Stock
72,801
140,475
Authorized Distributors
3
3
Inductance
27 nH
27 nH
Tolerance
3 %
3 %
Current Rating
120 mA
120 mA
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
3.5 Ω
3.5 Ω
Q Factor
3
7
Test Frequency
100 MHz
500 MHz

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Descriptions

Descriptions of TDK MLG0402Q27NHT000 provided by its distributors.

General Purpose Inductor, 0.027uH, 3%, 1 Element, Ceramic-Core, SMD, 0201
FIXED IND 27NH 120MA 3.5 OHM SMD
100MHz 1.9GHz 120mA 3@100MHz 27nH 3.5¦¸ ¡À3% 01005 400¦Ìm*200¦Ìm*230¦Ìm
SMD / SMT Inductors (Coils), L=27nH, L x W x T :
-/Tape And Reel |Tdk MLG0402Q27NHT000
120mA 27nH 卤3% 3.5惟 01005 Inductors (SMD) ROHS

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos