TDK MLG0402Q22NJT000

General Purpose Inductor, 0.022uH, 5%, 1 Element, Ceramic-Core, SMD, 0201
$ 0.02
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK MLG0402Q22NJT000.

IHS

Datasheet12 pages3 years ago

TDK

Inventory History

3 month trend:
-0.53%

CAD Models

Download TDK MLG0402Q22NJT000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.02
$ 0.018
Stock
166,533
18,143
Authorized Distributors
3
2
Inductance
22 nH
22 nH
Tolerance
5 %
5 %
Current Rating
130 mA
130 mA
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
3.2 Ω
3.2 Ω
Q Factor
3
7
Test Frequency
100 MHz
500 MHz

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2014-08-27
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

TAIYO YUDENHK060322NJ-T
Ind High Frequency Chip Multi-Layer 22nH 5% 100MHz 5Q-Factor Ceramic 150mA 0201 T/R
General Purpose Inductor, 0.022uH, 5%, 1 Element, Ceramic-Core, SMD, 0201
General Purpose Inductor, 0.022uH, 5%, 1 Element, Ceramic-Core, SMD, 0201
General Purpose Inductor, 0.022uH, 5%, 1 Element, Film-Core, Reflow soldering, 0402/01005
General Purpose Inductor, 0.022uH, 5%, 1 Element, Film-Core, Reflow soldering, 0603/0201
General Purpose Inductor, 0.022uH, 5%, 1 Element, Ceramic-Core, SMD, 0201

Descriptions

Descriptions of TDK MLG0402Q22NJT000 provided by its distributors.

General Purpose Inductor, 0.022uH, 5%, 1 Element, Ceramic-Core, SMD, 0201
FIXED IND 22NH 130MA 3.2 OHM SMD
MLG-Q 01005 (0402Metric) 0.016Lx0.008W 0.40mmx0.20mm 22nH
100MHz 2.2GHz 130mA 3@100MHz 22nH 3.2¦¸ ¡À5% 01005 400¦Ìm*200¦Ìm*220¦Ìm
SMD / SMT Inductors (Coils), L=22nH, L x W x T :
-/Tape And Reel |Tdk MLG0402Q22NJT000

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos