TDK MLG0402Q12NHT000

General Purpose Inductor, 0.012uH, 3%, 1 Element, Ceramic-Core, SMD, 0201
$ 0.019
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK MLG0402Q12NHT000.

IHS

Datasheet12 pages3 years ago

TDK

CAD Models

Download TDK MLG0402Q12NHT000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.019
$ 0.021
Stock
61,207
156,070
Authorized Distributors
2
2
Inductance
12 nH
12 nH
Tolerance
3 %
3 %
Current Rating
140 mA
140 mA
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
2.4 Ω
2.4 Ω
Q Factor
3
8
Test Frequency
100 MHz
500 MHz

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2012-08-21
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Descriptions

Descriptions of TDK MLG0402Q12NHT000 provided by its distributors.

General Purpose Inductor, 0.012uH, 3%, 1 Element, Ceramic-Core, SMD, 0201
FIXED IND 12NH 140MA 2.4 OHM SMD / 12 nH Unshielded Multilayer Inductor 140 mA 2.4Ohm Max 01005 (0402 Metric)
FIXED IND 12NH 140MA 2.4 OHM SMD
SMD / SMT Inductors (Coils), L=12nH, L x W x T :
-/Tape And Reel |Tdk MLG0402Q12NHT000
140mA 12nH 卤3% 2.4惟 01005 Inductors (SMD) ROHS

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos