TDK MLG0402P4N3HT000

General Purpose Inductor, 0.0043uH, 3%, 1 Element, Ceramic-Core, SMD, 0201
$ 0.024
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK MLG0402P4N3HT000.

IHS

Datasheet13 pages3 years ago

TDK

Inventory History

3 month trend:
-0.51%

Alternate Parts

Price @ 1000
$ 0.024
$ 0.024
Stock
344,798
62,831
Authorized Distributors
3
2
Inductance
4.3 nH
4.3 nH
Tolerance
3 %
3 %
Current Rating
180 mA
180 mA
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
1.2 Ω
1.2 Ω
Q Factor
8
2
Test Frequency
500 MHz
100 MHz

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2014-08-27
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

TAIYO YUDENHKQ04024N3H-T
Ind High Frequency Chip Multi-Layer 4.3nH 3% 500MHz 8Q-Factor Ceramic 230mA 0402 Paper/Embossed T/R
General Purpose Inductor, 0.0043uH, 3%, 1 Element, Film-Core, Reflow soldering, 0402/01005
ROHS3Compliant Thick Film Active WRAPAROUND Fixed Inductor -55C~125C 9GHz 1Ohm Max 4.3nH
TAIYO YUDENHKQ04024N7H-T
Ind High Frequency Chip Multi-Layer 4.7nH 3% 500MHz 8Q-Factor Ceramic 220mA 0402 Paper/Embossed T/R
General Purpose Inductor, 0.0047uH, 3%, 1 Element, Film-Core, Reflow soldering, 0402/01005
General Purpose Inductor, 0.0043uH, 3%, 1 Element, Ceramic-Core, SMD, 0201

Descriptions

Descriptions of TDK MLG0402P4N3HT000 provided by its distributors.

General Purpose Inductor, 0.0043uH, 3%, 1 Element, Ceramic-Core, SMD, 0201
Fixed Inductor 01005 4.3nH ±3% 180mA 1.2Ω 6GHz 8@500MHz
500MHz 6GHz 180mA 8@500MHz 4.3nH 1.2¦¸ ¡À3% 01005 400¦Ìm*200¦Ìm*230¦Ìm
FIXED IND 4.3NH 180MA 1.2OHM SMD
SMD / SMT Inductors (Coils), L=4.3nH, L x W x T :
-/Tape And Reel |Tdk MLG0402P4N3HT000
180mA 4.3nH 卤3% 800m惟 01005 Inductors (SMD) ROHS

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos