TDK MLG0402P1N0ST000

General Purpose Inductor, 0.001uH, 0.3%, 1 Element, Ceramic-Core, SMD, 0201
$ 0.021
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK MLG0402P1N0ST000.

IHS

Datasheet13 pages3 years ago

TDK

Alternate Parts

Price @ 1000
$ 0.021
$ 0.029
Stock
16,537
149,230
Authorized Distributors
2
4
Inductance
1 nH
1 nH
Tolerance
0.3 %
0.3 %
Current Rating
250 mA
250 mA
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
400 mΩ
400 mΩ
Q Factor
8
2
Test Frequency
500 MHz
100 MHz

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2014-08-27
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Wurth Elektronik744900010
Thinfilm Inductor, 1Nh, 0.3A, 0201 Rohs Compliant: Yes |Würth Elektronik 744900010
General Purpose Inductor, 0.0009uH, 0.22%, 1 Element, Ceramic-Core, SMD, 0201
Inductor RF Chip Unshielded Thin Film 0.9nH 0.1nH 500MHz 8Q-Factor Ceramic 320mA 500mOhm DCR 01005 T/R
General Purpose Inductor, 0.0009uH, 22.2222%, 1 Element, Film-Core, Reflow soldering, 0402/01005
Inductor RF Thin Film 0.001uH 0.1nH 500MHz 8Q-Factor Ceramic 0.3A 0.3Ohm DCR 0201 T/R
General Purpose Inductor, 0.001uH, 0.3%, 1 Element, Ceramic-Core, SMD, 0201

Descriptions

Descriptions of TDK MLG0402P1N0ST000 provided by its distributors.

General Purpose Inductor, 0.001uH, 0.3%, 1 Element, Ceramic-Core, SMD, 0201
Fixed Inductor 01005 1nH ±0.3nH 250mA 400mΩ 10GHz 8@500MHz
FIXED IND 1NH 250MA 400 MOHM SMD
MLG-P 01005 (0402Metric) 0.016Lx0.008W 0.40mmx0.20mm 1nH
SMD / SMT Inductors (Coils), L=1nH, L x W x T :
-/Tape And Reel |Tdk MLG0402P1N0ST000

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos