TDK MLG0402P1N0BT000

General Purpose Inductor, 0.001uH, 0.1%, 1 Element, Ceramic-Core, SMD, 0201
$ 0.024
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK MLG0402P1N0BT000.

IHS

Datasheet13 pages3 years ago

TDK

CAD Models

Download TDK MLG0402P1N0BT000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.024
$ 0.022
Stock
165,303
53,548
Authorized Distributors
2
2
Inductance
1 nH
1 nH
Tolerance
0.1 %
0.1 %
Current Rating
250 mA
250 mA
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
400 mΩ
400 mΩ
Q Factor
8
2
Test Frequency
500 MHz
100 MHz

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2014-08-27
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Wurth Elektronik744900010
Thinfilm Inductor, 1Nh, 0.3A, 0201 Rohs Compliant: Yes |Würth Elektronik 744900010
Inductor RF Chip Unshielded Thin Film 0.9nH 0.1nH 500MHz 8Q-Factor Ceramic 320mA 500mOhm DCR 01005 T/R
General Purpose Inductor, 0.0009uH, 22.2222%, 1 Element, Film-Core, Reflow soldering, 0402/01005
Inductor RF Thin Film 0.001uH 0.1nH 500MHz 8Q-Factor Ceramic 0.3A 0.3Ohm DCR 0201 T/R
General Purpose Inductor, 0.001uH, 0.3%, 1 Element, Ceramic-Core, SMD, 0201
General Purpose Inductor, 0.001uH, 20%, 1 Element, Film-Core, Reflow soldering, 0402/01005

Descriptions

Descriptions of TDK MLG0402P1N0BT000 provided by its distributors.

General Purpose Inductor, 0.001uH, 0.1%, 1 Element, Ceramic-Core, SMD, 0201
Fixed Inductor 01005 1nH ±0.1nH 250mA 400mΩ 10GHz 8@500MHz
FIXED IND 1NH 250MA 400 MOHM SMD
7" Reel Inductors for High-frequency Circuits, Multilayer/Q-Up/NRW
SMD / SMT Inductors (Coils), L=1nH, L x W x T :

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos