TDK MLG0402P0N8BT000

General Purpose Inductor, 0.0008uH, 0.13%, 1 Element, Ceramic-Core, SMD, 0201
$ 0.024
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK MLG0402P0N8BT000.

IHS

Datasheet13 pages3 years ago

TDK

Inventory History

3 month trend:
-0.66%

Alternate Parts

Price @ 1000
$ 0.024
$ 0.024
Stock
139,259
51,253
Authorized Distributors
3
2
Inductance
800 pH
800 pH
Tolerance
0.13 %
0.13 %
Current Rating
320 mA
320 mA
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
400 mΩ
400 mΩ
Q Factor
-
-
Test Frequency
500 MHz
100 MHz

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2014-08-27
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Descriptions

Descriptions of TDK MLG0402P0N8BT000 provided by its distributors.

General Purpose Inductor, 0.0008uH, 0.13%, 1 Element, Ceramic-Core, SMD, 0201
500MHz 10GHz 320mA 0.8nH 400m¦¸ ¡À0.1nH 01005 400¦Ìm*200¦Ìm*230¦Ìm
FIXED IND 0.8NH 320MA 400MOHM SM
SMD / SMT Inductors (Coils), L=0.8nH, L x W x T :
-/Tape And Reel |Tdk MLG0402P0N8BT000

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos