TDK MLF2012E8R2MTD25

General Purpose Inductor, 8.2uH, 20%, 1 Element, Ferrite-Core, SMD, 0805
$ 0.089
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK MLF2012E8R2MTD25.

IHS

Datasheet9 pages7 years ago

CAD Models

Download TDK MLF2012E8R2MTD25 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.089
$ 0.063
Stock
22,423
31,906
Authorized Distributors
2
5
Inductance
8.2 µH
8.2 µH
Tolerance
20 %
20 %
Current Rating
15 mA
15 mA
Shielding
Shielded
Shielded
DC Resistance (DCR)
700 mΩ
700 mΩ
Q Factor
50
50
Test Frequency
4 MHz
4 MHz

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2014-07-09
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

TAIYO YUDENLK21258R2M-T
Inductor RF Shielded Multi-Layer 8.2uH 20% 4MHz 50Q-Factor Ferrite 0.015A 0.7Ohm DCR 0805 T/R
TAIYO YUDENLK16088R2M-T
Inductor RF Shielded Multi-Layer 8.2uH 20% 4MHz 35Q-Factor Ferrite 0.01A 1.5Ohm DCR 0603 T/R
General Purpose Inductor, 8.2uH, 20%, 1 Element, Ferrite-Core, SMD, 0603
General Purpose Inductor, 8.2uH, 20%, 1 Element, Ferrite-Core, SMD, 0603
GENERAL PURPOSE INDUCTOR RoHS Compliant WRAPAROUND DUAL ENDED Fixed Inductor 125C 55MHz 700mOhm 8.2muH
Inductor Power Chip Shielded Wirewound 8.2uH 20% 1MHz Ferrite 1.3A 0.1536Ohm DCR 1812 T/R

Descriptions

Descriptions of TDK MLF2012E8R2MTD25 provided by its distributors.

General Purpose Inductor, 8.2uH, 20%, 1 Element, Ferrite-Core, SMD, 0805
2Mm X 1.25Mm X 1.25Mm, -55 To +125 Degc, 15Ma, 8.2 H, 700M/Tape And Reel |Tdk MLF2012E8R2MTD25
FIXED IND 8.2UH 15MA 700MOHM SMD
SMD / SMT Inductors (Coils), L=8.2μH, L x W x T :
15mA 8.2uH 卤20% 350m惟 0805 Inductors (SMD) ROHS

Images

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos